RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply EU 18 W 7.5V dc Output, 500 mA
- RS Stock No.:
- 625-745
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.93
(exc. VAT)
€17.13
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.93 |
*price indicative
- RS Stock No.:
- 625-745
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | EU | |
| Output Voltage | 7.5V dc | |
| Power | 18W | |
| Output Connector Type | Jack Connector 12+0.5mm | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | UK | |
| Adapter Current | 500mA | |
| Maximum Operating Temperature | 60°C | |
| Width | 29mm | |
| Standards/Approvals | EMC Class B, EN IEC 62368-1, RoHS, UKCA | |
| Depth | 38mm | |
| Length | 50mm | |
| Efficiency | 81.5% | |
| Maximum Input Voltage | 264V | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Sub Type Power Supply | ||
Plug Type EU | ||
Output Voltage 7.5V dc | ||
Power 18W | ||
Output Connector Type Jack Connector 12+0.5mm | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type UK | ||
Adapter Current 500mA | ||
Maximum Operating Temperature 60°C | ||
Width 29mm | ||
Standards/Approvals EMC Class B, EN IEC 62368-1, RoHS, UKCA | ||
Depth 38mm | ||
Length 50mm | ||
Efficiency 81.5% | ||
Maximum Input Voltage 264V | ||
Series RS PRO | ||
Minimum Input Voltage 90V | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 15 W AC/DC Adaptor 7.5 V dc
The RS PRO 15 W AC/DC Adaptor is designed to efficiently convert AC power to a stable 7.5 V dc output. Ideal for powering a variety of electronic devices, this adaptor ensures reliable performance with a Compact design suitable for European plug sockets.
Features and Benefits
Efficiency: Achieves 81.5% efficiency for reduced energy consumption.
Energy Efficiency Level VI: Complies with the latest energy efficiency standards.
Input Voltage Range: Operates between 90 V ac and 264 V ac for versatility.
Operating Temperature Range: Functions reliably from -20 °C to 60 °C.
Output Connector: Features a 2.1 x 5.5 x 12 mm Jack for secure connections.
Compact Design: Measures 45 mm x 28.5 mm x 32 mm for easy integration.
Standards Compliance: Meets EN IEC 62368-1, RoHS, and UKCA standards.
Energy Efficiency Level VI: Complies with the latest energy efficiency standards.
Input Voltage Range: Operates between 90 V ac and 264 V ac for versatility.
Operating Temperature Range: Functions reliably from -20 °C to 60 °C.
Output Connector: Features a 2.1 x 5.5 x 12 mm Jack for secure connections.
Compact Design: Measures 45 mm x 28.5 mm x 32 mm for easy integration.
Standards Compliance: Meets EN IEC 62368-1, RoHS, and UKCA standards.
Applications
Consumer electronics
Telecommunications equipment
Portable devices
Telecommunications equipment
Portable devices
Additional Information
Includes an EU plug for compatibility with European outlets. Suitable for use in environments requiring compliance with RoHS and UKCA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 18 W 7.5V dc Output, 2 A
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply Interchangeable 12 W 24V dc Output, 250 mA
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 36 W 9V dc Output, 4 A
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 6 W 24V dc Output, 250 mA
- Hama Plug In Power Supply EU 18 W 12V 1.5 A
- RS PRO 2.1 x 5.5 mm Jack Power Supply AC/DC Power Supply EU 12 W 15V dc Output, 400 mA
- MEAN WELL 30 W 264V ac
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter EU 18 W 12V dc 4.5 V dc 6 V dc, 7.5 V
