RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 6 W 24V dc Output, 250 mA

Subtotal (1 unit)*

€11.34

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.34

*price indicative

RS Stock No.:
625-749
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Sub Type

Power Supply

Plug Type

UK

Output Voltage

24V dc

Output Connector Type

Jack Connector 12+0.5mm

Power

6W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

250mA

Input Connector Type

UK

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN IEC 62368-1, BS EN IEC 62368-2, CE, EMC Class B, RoHS, UKCA

Depth

38mm

Length

62mm

Width

48mm

Efficiency

80%

Maximum Input Voltage

264V

Minimum Input Voltage

90V

Load Regulation

3 %

Series

RS PRO

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO 24 V DC AC/DC Adaptor 0.25 A


The RS PRO 24 V DC AC/DC Adaptor is a reliable power supply solution designed for various electronic devices. With a UK plug and a 2.1 x 5.5 x 12 mm jack output connector, it provides a stable 24 V DC output at 0.25 A. Ideal for applications requiring consistent power delivery, this adaptor ensures efficiency and safety.

Features and Benefits


Efficiency: 80% efficiency ensures minimal energy loss during operation.
Energy Efficiency Level VI: Meets high energy efficiency standards for reduced power consumption.
Load Regulation: 3% load regulation for stable voltage output under varying loads.
Wide Input Voltage Range: Operates from 90 V AC to 264 V AC, suitable for global use.
Temperature Range: Functions effectively from -20 °C to 70 °C, accommodating various environments.
Compact Design: Dimensions of 62 mm x 48 mm x 38 mm for easy integration into tight spaces.

Applications


Consumer electronics
Industrial equipment
Telecommunications
Home automation systems

Additional Information


Standards and Approvals: Complies with BS EN IEC 62368-1, CE, RoHS, and UKCA standards, ensuring safety and quality.
Cable Length: 1.5 m cable for flexible installation options.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy