RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 18 W 7.5V dc Output, 2 A
- RS Stock No.:
- 625-744
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 625-744
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | UK | |
| Output Voltage | 7.5V dc | |
| Power | 18W | |
| Output Connector Type | Jack Connector 12+0.5mm | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 2A | |
| Input Connector Type | UK | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 33mm | |
| Standards/Approvals | EMC Class B, EN IEC 62368-1, RoHS, UKCA | |
| Length | 70mm | |
| Depth | 53mm | |
| Efficiency | 84% | |
| Maximum Input Voltage | 264V | |
| Minimum Input Voltage | 90V | |
| Load Regulation | +5 % | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Sub Type Power Supply | ||
Plug Type UK | ||
Output Voltage 7.5V dc | ||
Power 18W | ||
Output Connector Type Jack Connector 12+0.5mm | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 2A | ||
Input Connector Type UK | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 33mm | ||
Standards/Approvals EMC Class B, EN IEC 62368-1, RoHS, UKCA | ||
Length 70mm | ||
Depth 53mm | ||
Efficiency 84% | ||
Maximum Input Voltage 264V | ||
Minimum Input Voltage 90V | ||
Load Regulation +5 % | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 18W AC/DC Adaptor, UK Plug
The RS PRO 18W AC/DC Adaptor is designed to efficiently convert AC power to DC power, providing a reliable 7.5 V dc output. Ideal for use in various electronic applications, this adaptor ensures stable power delivery with a regulated output, making it suitable for sensitive equipment.
Features and Benefits
Regulated Output: Ensures consistent and stable voltage supply.
High Efficiency: Operates at 84% efficiency, reducing energy waste.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac, suitable for global use.
Compact Design: Measures 70 mm x 53 mm x 33 mm, saving space.
Single Output: Provides a 7.5 V dc output for specific applications.
UK Plug: Compatible with UK power outlets for easy installation.
Load Regulation: Maintains output stability with a +5% load regulation.
Temperature Range: Operates between -20 °C and 60 °C for versatile environments.
High Efficiency: Operates at 84% efficiency, reducing energy waste.
Wide Input Voltage Range: Accepts 90 V ac to 264 V ac, suitable for global use.
Compact Design: Measures 70 mm x 53 mm x 33 mm, saving space.
Single Output: Provides a 7.5 V dc output for specific applications.
UK Plug: Compatible with UK power outlets for easy installation.
Load Regulation: Maintains output stability with a +5% load regulation.
Temperature Range: Operates between -20 °C and 60 °C for versatile environments.
Applications
Consumer electronics
Telecommunications equipment
Industrial control systems
Portable devices
Telecommunications equipment
Industrial control systems
Portable devices
Additional Information
Complies with EN IEC 62368-1, RoHS, and UKCA standards for safety and environmental assurance. Features a 2.1 x 5.5 x 12 mm DC plug for secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply EU 18 W 7.5V dc Output, 500 mA
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 36 W 9V dc Output, 4 A
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 6 W 24V dc Output, 250 mA
- RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply Interchangeable 12 W 24V dc Output, 250 mA
- MEAN WELL 30 W 264V ac
- RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Power Supply UK 12 W 12V dc Output, 200 mA
- Mascot AC/DC Adapter AC/DC Adapter UK Australia 7 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.33 A
