RS PRO Jack Connector 12+0.5mm Power Supply AC/DC Power Supply UK 36 W 9V dc Output, 4 A

Subtotal (1 unit)*

€32.46

(exc. VAT)

€39.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.46

*price indicative

RS Stock No.:
625-748
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Supply

Product Type

AC/DC Power Supply

Plug Type

UK

Output Voltage

9V dc

Power

36W

Output Connector Type

Jack Connector 12+0.5mm

Cable Length

1.5m

Number of Outputs

1

Adapter Current

4A

Input Connector Type

UK

Minimum Operating Temperature

-30°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

70°C

Standards/Approvals

AS/NZS 60950.1, BIS IS13252, CB, CCC GB4943.1, CE, EAC TP TC 004, EMC Class B, EN/EN62368-1, FCC, KC K60950-1, PSE J62368-1, RCM, RoHS, TUV BS EN/EN62368-1, TUV-GS, UKCA, UL62368, cULus

Width

34.6mm

Length

116.5mm

Depth

54.2mm

Efficiency

88%

Maximum Input Voltage

264V

Energy Efficiency Level

VI

Load Regulation

+5 %

Series

RS PRO

Minimum Input Voltage

90V

COO (Country of Origin):
CN

RS PRO 36 W AC/DC Power Supply 9 V dc


The RS PRO 36 W AC/DC Power Supply is a reliable and efficient solution for converting AC input to a stable 9 V DC output. Designed for use in various industrial and electronic applications, this power supply ensures consistent performance and energy efficiency.

Features and Benefits


Regulated Output: Provides stable 9 V DC output for sensitive electronic devices.
Efficiency: Achieves 88% efficiency, reducing energy consumption and heat generation.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC, suitable for global applications.
Load Regulation: Maintains output voltage within +5% for reliable performance.
Temperature Range: Operates in temperatures from -30 °C to 70 °C, suitable for harsh environments.
UK Plug: Equipped with a UK plug for easy integration into UK power systems.
Compact Design: Measures 116.5 mm in length, 54.2 mm in width, and 34.6 mm in depth, saving space.

Applications


Consumer electronics
Industrial automation
Telecommunications
Test and measurement equipment

Additional Information


Complies with international standards including AS/NZS 60950.1, BS EN/EN 62368-1, and UL 62368.
Features a 2.1 x 5.5 x 12 mm DC output plug.
Energy Efficiency Level VI certified for reduced environmental impact.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy