MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
633-535
Mfr. Part No.:
PWR-12050-KR-S1
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

AC/DC Adapter

Plug Type

2-Pin

Output Voltage

12V dc

Minimum Operating Temperature

-40°C

Adapter Current

500mA

Maximum Operating Temperature

75°C

Length

67.7mm

Standards/Approvals

TUV, UL, CE, FCC, GS, KCC, PSE, RCM, CCC

Width

33mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

Power Adapter

COO (Country of Origin):
CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.

Compact design

Locking barrel plug

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy