MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 24V dc Output, 750 mA
- RS Stock No.:
- 938-835
- Mfr. Part No.:
- NGE18I24-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-835
- Mfr. Part No.:
- NGE18I24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 24V dc | |
| Power | 18W | |
| Output Connector Type | Barrel | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 750mA | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | Interchangeable AC Plug | |
| Maximum Operating Temperature | 70°C | |
| Width | 48mm | |
| Standards/Approvals | CB | |
| Length | 55mm | |
| Depth | 28mm | |
| Maximum Input Voltage | 370V dc | |
| Efficiency | 88% | |
| Load Regulation | ±3.0% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 113V dc | |
| Series | NGE18 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 24V dc | ||
Power 18W | ||
Output Connector Type Barrel | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 750mA | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type Interchangeable AC Plug | ||
Maximum Operating Temperature 70°C | ||
Width 48mm | ||
Standards/Approvals CB | ||
Length 55mm | ||
Depth 28mm | ||
Maximum Input Voltage 370V dc | ||
Efficiency 88% | ||
Load Regulation ±3.0% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 113V dc | ||
Series NGE18 | ||
- COO (Country of Origin):
- CN
The MEAN WELL efficient AC-DC power adaptor designed for reliable wall-mounted use. This model features an interchangeable AC plug, ensuring versatility for different electrical setups.
Rated output of 24V with a maximum current of 1A for robust performance
Compact dimensions of 48mm x 28mm x 55mm allow flexible installation options
Wide input voltage range from 80 to 264Vac accommodates global usage
High efficiency rating of up to 88% promotes energy-saving benefits
Built-in protection mechanisms prevent overload and over voltage conditions
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 15V dc Output, 1.2 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 24V Output, 750 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- Friwo AC/DC Adapter Australia UK 750 mA
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 24V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 24V dc Output, 750 mA
