Kern Barrel Adapter Power Adapter CH, Euro, UK, US 12 V 12V Output, 300 mA

Subtotal (1 unit)*

€45.13

(exc. VAT)

€55.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.13

*price indicative

RS Stock No.:
863-495
Mfr. Part No.:
572-909N
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Adapter

Product Type

Power Adapter

Plug Type

CH, Euro, UK, US

Output Voltage

12V

Output Connector Type

Barrel

Power

12V

Number of Outputs

1

Input Connector Type

Multi-Head

Adapter Current

300mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

70mm

Length

70mm

Width

95mm

Standards/Approvals

REACH

Maximum Input Voltage

230V

Minimum Input Voltage

100V

Series

572

COO (Country of Origin):
CN
The Kern power adapter designed for various international plug types, ensuring efficient power supply functionality across multiple regions. It seamlessly accommodates input voltages from 100 V to 230 V.

Gross weight approximately 0.15 kg enhances portability

Input voltage power supply ranges from 100 V to 230 V for versatile use

Comes with a UK plug-in configuration for convenience

Approved with CE mark for assured safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy