Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 300 mA
- RS Stock No.:
- 921-128
- Mfr. Part No.:
- YKA-03N
- Manufacturer:
- Kern
Subtotal (1 unit)*
€45.13
(exc. VAT)
€55.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.13 |
*price indicative
- RS Stock No.:
- 921-128
- Mfr. Part No.:
- YKA-03N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | CH | |
| Output Voltage | 9V | |
| Power | 9V | |
| Output Connector Type | Barrel | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 300mA | |
| Input Connector Type | 2-Pin | |
| Maximum Operating Temperature | 60°C | |
| Width | 34.5mm | |
| Standards/Approvals | CE | |
| Length | 59mm | |
| Depth | 41mm | |
| Maximum Input Voltage | 240V | |
| Series | YKA | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type CH | ||
Output Voltage 9V | ||
Power 9V | ||
Output Connector Type Barrel | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 300mA | ||
Input Connector Type 2-Pin | ||
Maximum Operating Temperature 60°C | ||
Width 34.5mm | ||
Standards/Approvals CE | ||
Length 59mm | ||
Depth 41mm | ||
Maximum Input Voltage 240V | ||
Series YKA | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Kern mains adapter designed to provide reliable power for various devices, featuring a versatile input voltage range for global compatibility.
Input voltage range of 100 to 240 V, suitable for multiple regions
Powers devices up to 9 V, 300 mA with a hollow plug connection
Compact rectangular design measuring 59x41x34.5 mm
Lightweight at approximately 0.15 kg, Ideal for portability
Includes a 1.8 m cable for flexible connectivity
CE marked for compliance with safety standards
Related links
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 600 mA
- Kern Barrel Adapter Power Adapter CH 9 V 9V Output, 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 3 A
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 300 mA
