Kern Barrel Adapter Power Adapter CH, Euro, UK, US 9 V 9V Output, 800 mA

Subtotal (1 unit)*

€59.38

(exc. VAT)

€73.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.38

*price indicative

RS Stock No.:
921-136
Mfr. Part No.:
YKA-12
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Adapter

Product Type

Power Adapter

Plug Type

CH, Euro, UK, US

Output Voltage

9V

Power

9V

Output Connector Type

Barrel

Number of Outputs

1

Adapter Current

800mA

Minimum Operating Temperature

-10°C

Input Connector Type

Multi-Head

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Width

50mm

Length

70mm

Depth

45mm

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Kern power adapter offers a versatile and reliable solution for powering devices across multiple regions, ensuring optimal performance and compatibility.

Input voltage ranges from 100 V to 240 V, suitable for international use

Outputs 9 V with a maximum current of 800 mA for efficient power delivery

Includes various plug types for EU, UK, and US compatibility

Constructed from Durable plastic, ensuring longevity and reliable performance

Compact dimensions of 70x50x45 mm make it easy to transport and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy