Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 1 A
- RS Stock No.:
- 921-146
- Mfr. Part No.:
- YKA-42
- Manufacturer:
- Kern
Subtotal (1 unit)*
€106.89
(exc. VAT)
€131.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.89 |
*price indicative
- RS Stock No.:
- 921-146
- Mfr. Part No.:
- YKA-42
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | AUS | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 40mm | |
| Length | 70mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type AUS | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type 2-Pin | ||
Adapter Current 1A | ||
Maximum Operating Temperature 50°C | ||
Depth 40mm | ||
Length 70mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- PH
The Kern power adapter offers reliable voltage conversion for your balance equipment, ensuring functionality across various international standards with its multi-region compatibility and robust build, designed for optimal performance and safety.
Input voltage ranges from 100 V to 240 V, accommodating global usage
Compact dimensions of 70x70x40 mm for easy storage and portability
Constructed from Durable plastic, ensuring long-lasting use
Related links
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 1.6 A
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter AUS Euro US 24 V 24V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 5.95 V 5.95V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
