Kern Barrel Adapter Power Adapter AUS, CH, Euro, UK, US 5.95 V 5.95V Output, 1 A

Subtotal (1 unit)*

€77.20

(exc. VAT)

€94.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.20

*price indicative

RS Stock No.:
921-139
Mfr. Part No.:
YKA-18
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Adapter

Product Type

Power Adapter

Plug Type

AUS, CH, Euro, UK, US

Output Voltage

5.95V

Output Connector Type

Barrel

Power

5.95V

Number of Outputs

1

Input Connector Type

Multi-Head

Adapter Current

1A

Length

90mm

Standards/Approvals

REACH

Width

70mm

Depth

40mm

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

YKA

COO (Country of Origin):
JP
The Kern power adapter designed to provide stable and efficient energy supply for various electronic devices. With a wide input voltage range, it ensures compatibility across multiple regions.

Input voltage supports 100 to 240 V, accommodating global power standards

Maximum device output is 5.95 V at 1 A for reliable performance

Includes plugs for EURO, AUS, UK, US, and CH regions for versatile use

CE mark approval ensures compliance with safety standards

Compact packaging dimensions of 90x70x40 mm facilitate easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy