Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A
- RS Stock No.:
- 117-6625
- Mfr. Part No.:
- EDV1898350RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
- 46 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €32.96 |
| 5 - 9 | €31.98 |
| 10 - 24 | €30.97 |
| 25 - 49 | €30.00 |
| 50 + | €29.02 |
*price indicative
- RS Stock No.:
- 117-6625
- Mfr. Part No.:
- EDV1898350RS
- Manufacturer:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 11W | |
| Cable Length | 77.5mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2.2A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC 60601-1, EN 55022, EN 55024, EN 60601-1-2, SIQ, PSE, CE, cULus | |
| Width | 31.5mm | |
| Length | 77.5mm | |
| Depth | 41mm | |
| Efficiency | 76.15% | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Series | FW8000M | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 11W | ||
Cable Length 77.5mm | ||
Number of Outputs 1 | ||
Adapter Current 2.2A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC 60601-1, EN 55022, EN 55024, EN 60601-1-2, SIQ, PSE, CE, cULus | ||
Width 31.5mm | ||
Length 77.5mm | ||
Depth 41mm | ||
Efficiency 76.15% | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Series FW8000M | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- DE
Friwo FOX Series USB A Plug In Power Adapter
Switch Mode - Friwo
Standards
Related links
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 15 W 5V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- XP Power 5 Output USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V Output, 1 A
