XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- RS Stock No.:
- 121-7191
- Mfr. Part No.:
- VER05US050-MB
- Manufacturer:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.74
(exc. VAT)
€27.97
(inc. VAT)
- RS Stock No.:
- 121-7191
- Mfr. Part No.:
- VER05US050-MB
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Output Connector Type | Mini USB Type B | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Power | 5 W | |
| Output Voltage | 5 V dc | |
| Adapter Current | 1 A | |
| Cable Length | 1.5 m | |
| Depth | 42.9 mm | |
| Efficiency | 87 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 37 mm | |
| Load Regulation | 5 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | VER05 | |
| Standards/Approvals | EN 60950-1, UL 60950-1, CE, CB | |
| Width | 55.1 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Output Connector Type Mini USB Type B | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Power 5 W | ||
Output Voltage 5 V dc | ||
Adapter Current 1 A | ||
Cable Length 1.5 m | ||
Depth 42.9 mm | ||
Efficiency 87 % | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 37 mm | ||
Load Regulation 5 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 60 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series VER05 | ||
Standards/Approvals EN 60950-1, UL 60950-1, CE, CB | ||
Width 55.1 mm | ||
XP Power Supply
Features and Benefits
Certifications
Related links
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- XP Power 5 Output USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V Output, 1 A
- XP Power Micro USB Type B AC/DC Adapter AC/DC Adapter Type A 5 W 5V dc Output, 1 A
- RS PRO Mini USB Type B AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- RS PRO Mini USB Type B Universal AC/DC Adapter Australia UK 1.5 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 5V dc Output, 1 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A

