XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 12 W 12V dc Output, 1 A
- RS Stock No.:
- 121-7143
- Distrelec Article No.:
- 301-83-784
- Mfr. Part No.:
- VEL12US120-US-JA
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.08 | - |
| 5 - 9 | €12.71 | €1.85 |
| 10 - 24 | €12.30 | €7.80 |
| 25 - 49 | €11.92 | €29.00 |
| 50 + | €11.52 | €78.00 |
*price indicative
- RS Stock No.:
- 121-7143
- Distrelec Article No.:
- 301-83-784
- Mfr. Part No.:
- VEL12US120-US-JA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type A | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | US Plug | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Width | 29.5mm | |
| Length | 76mm | |
| Depth | 43.87mm | |
| Efficiency | 75% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | VEL12 | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type A | ||
Output Voltage 12V dc | ||
Power 12W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type US Plug | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Width 29.5mm | ||
Length 76mm | ||
Depth 43.87mm | ||
Efficiency 75% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series VEL12 | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- CN
XP Power - VEL12 Series of AC-DC Power Supplies
The VEL12 series from XP Power offers a great range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes a universal input and fixed mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 15V dc Output, 1.6 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
