XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 24 W 12V dc Output, 2 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.23

(exc. VAT)

€19.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.23-
5 - 9€15.743%
10 - 24€15.265%
25 - 49€14.778%
50 +€14.2612%

*price indicative

RS Stock No.:
121-7158
Distrelec Article No.:
301-83-795
Mfr. Part No.:
VEL24US120-US-JA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Type A

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

24W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

US Plug

Adapter Current

2A

Maximum Operating Temperature

60°C

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Depth

47.5mm

Length

90mm

Width

34mm

Maximum Input Voltage

264V ac

Efficiency

75%

Load Regulation

5 %

Energy Efficiency Level

VI

Series

VEL24

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

XP Power - VEL24 Series of AC-DC Power Supplies


The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

24 W plug-in power supplies

Energy efficiency level VI

Standard barrel jack

Universal input

Output voltage from 12 to 24 V

Extremely low no load power consumption

Class II construction

European CoC tier 2

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy