XP Power 5 Output USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V Output, 1 A
- RS Stock No.:
- 121-7187
- Mfr. Part No.:
- VER05US050-BB
- Manufacturer:
- XP Power
- RS Stock No.:
- 121-7187
- Mfr. Part No.:
- VER05US050-BB
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 5 | |
| Output Connector Type | USB Type A | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Power | 5 W | |
| Output Voltage | 5 V | |
| Adapter Current | 1 A | |
| Depth | 42.9 mm | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 37 mm | |
| Load Regulation | 5 % | |
| Maximum Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | VER05 | |
| Standards/Approvals | CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| Width | 55.1 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 5 | ||
Output Connector Type USB Type A | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Power 5 W | ||
Output Voltage 5 V | ||
Adapter Current 1 A | ||
Depth 42.9 mm | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 37 mm | ||
Load Regulation 5 % | ||
Maximum Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Maximum Operating Temperature 60 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series VER05 | ||
Standards/Approvals CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
Width 55.1 mm | ||
XP Power - VER05 Series of AC-DC Power Supplies
Switch Mode - XP Power
Related links
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- XP Power 5 Output 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 24V Output, 1 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 48V dc
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 19V dc
- XP Power 5 Output 8 Way Connector, Molex Mini Fit JR AC-DC Converter Power Supplies AC/DC Adapter IEC 255 W 48V dc
- XP Power 5 Output Molex Mini Fit JR, 8 Way Connector AC-DC Converter Power Supplies AC/DC Adapter IEC 300 W 24V dc
