XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 36 W 12V dc Output, 3 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.41

(exc. VAT)

€25.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.41
5 - 9€19.82
10 - 24€19.19
25 - 49€18.59
50 +€17.96

*price indicative

RS Stock No.:
123-4862
Mfr. Part No.:
VEL36US120-US-JA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Type A

Output Voltage

12V dc

Power

36W

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Number of Outputs

1

Adapter Current

3A

Minimum Operating Temperature

0°C

Input Connector Type

US Plug

Maximum Operating Temperature

45°C

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Depth

46.6mm

Width

35mm

Length

94mm

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Efficiency

87%

Series

VEL36

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

XP Power - VEL36 Series of AC-DC Power Supplies


The VEL36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, fixed mains connectors and extremely low no load power consumption.

36 W, Plug-in power supplies

Energy efficiency level VI

Fixed mains connectors

Output voltages from 12 V to 24 V

Class II construction

Universal input

European CoC tier 2

XP Power - AC-DC Power Supplies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy