XP Power 2.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 124-1934
- Distrelec Article No.:
- 301-83-268
- Mfr. Part No.:
- ACM18US12
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.65
(exc. VAT)
€20.48
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.65 |
| 5 - 9 | €16.17 |
| 10 - 24 | €15.64 |
| 25 - 49 | €15.15 |
| 50 + | €14.67 |
*price indicative
- RS Stock No.:
- 124-1934
- Distrelec Article No.:
- 301-83-268
- Mfr. Part No.:
- ACM18US12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 2.5 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Length | 88mm | |
| Depth | 49.5mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Width | 30mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 87.5% | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Series | ACM18 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 2.5 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Length 88mm | ||
Depth 49.5mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Width 30mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 87.5% | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Series ACM18 | ||
Minimum Input Voltage 100V ac | ||
XP Power ACM Series Switch Mode Plug-In Power Supply
XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.
Features and Benefits
• Energy Efficiency Level VI
• European CoC Tier 2
• ITE and medical approvals
• Interchangeable mains connectors must be ordered separately, see the note below
• Output voltages form 5 V to 24 V
• Class II construction
Switch Mode - XP Power
Note
Interchangeable mains connectors
ACM PLUG UK: RS Code 1241938
ACM PLUG US: RS Code 1241939
ACM PLUG EU: RS Code 1241940
ACM PLUG UK: RS Code 1241938
ACM PLUG US: RS Code 1241939
ACM PLUG EU: RS Code 1241940
Standards
Conducted and Radiated EMC emissions meet EN55022 Level B
Supplied with
Standard jack plug connector
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12.5 W 5V dc Output, 2.5 A
- RS PRO 2.5 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
