XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 24 W 9V dc Output, 2.33 A
- RS Stock No.:
- 136-0434
- Mfr. Part No.:
- ACM24US09
- Manufacturer:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.18
(exc. VAT)
€24.82
(inc. VAT)
- RS Stock No.:
- 136-0434
- Mfr. Part No.:
- ACM24US09
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Power | 24 W | |
| Output Voltage | 9 V dc | |
| Adapter Current | 2.33 A | |
| Cable Length | 1.8 m | |
| Depth | 57 mm | |
| Efficiency | 85.2 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 88 mm | |
| Load Regulation | 5 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | ACM24 | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Width | 30 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Power 24 W | ||
Output Voltage 9 V dc | ||
Adapter Current 2.33 A | ||
Cable Length 1.8 m | ||
Depth 57 mm | ||
Efficiency 85.2 % | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 88 mm | ||
Load Regulation 5 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 60 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series ACM24 | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Width 30 mm | ||
ACM24 Series AC to DC Plug In Power Supplies
Features and Benefits
Applications
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 800 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A

