XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 24 W 24V dc Output, 1 A
- RS Stock No.:
- 136-0438
- Distrelec Article No.:
- 301-83-271
- Mfr. Part No.:
- ACM24US24
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
Temporarily out of stock
- 140 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.18 |
| 5 - 9 | €19.60 |
| 10 - 24 | €18.95 |
| 25 - 49 | €18.37 |
| 50 + | €17.76 |
*price indicative
- RS Stock No.:
- 136-0438
- Distrelec Article No.:
- 301-83-271
- Mfr. Part No.:
- ACM24US24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 24W | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Length | 88mm | |
| Depth | 57mm | |
| Width | 30mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Efficiency | 85.7% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Series | ACM24 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 24W | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Adapter Current 1A | ||
Maximum Operating Temperature 60°C | ||
Length 88mm | ||
Depth 57mm | ||
Width 30mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Efficiency 85.7% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
Series ACM24 | ||
Energy Efficiency Level VI | ||
ACM24 Series AC to DC Plug In Power Supplies
From XP Power, a range of 24 W AC to DC energy efficient medically approved plug-in power supplies. The ACM24 series of plug-in power supplies are available with output voltages from 9 V to 24 V. All have a standard 2.5 x 5.5 x 11 mm DC power jack. The ACM24 power supplies consist of the main body only and are suitable for use with interchangeable mains connectors dependent on the country of use. See typical part numbers 124-1939 124-1940 and 124-1938
Features and Benefits
• Output voltages from 9 V to 24 V
• Energy efficiency Level VI
• Medical and ITE Approvals
• Interchangeable mains connectors sold separately
• European CoC Tier 2
• Class II construction
Applications
• Industrial
• Medical
AC to DC Plug In Power Supplies - XP Power
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 800 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
