XP Power 2.5 mm Jack AC/DC Adapter 65 W 12V dc Output, 5.42 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.73

(exc. VAT)

€47.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 02 November 2026
  • Plus 42 unit(s) shipping from 11 February 2027
  • Plus 28 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.73
5 - 9€37.57
10 - 24€36.40
25 - 49€35.26
50 +€34.08

*price indicative

RS Stock No.:
172-0728
Distrelec Article No.:
301-83-317
Mfr. Part No.:
AKM65US12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

12V dc

Output Connector Type

2.5 mm Jack

Power

65W

Cable Length

1m

Number of Outputs

1

Input Connector Type

C14

Adapter Current

5.42A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

125mm

Depth

34mm

Width

62.3mm

Standards/Approvals

CB, UL 60950-1, EN 60950-1, CE

Maximum Input Voltage

264V ac

Efficiency

90.1%

Energy Efficiency Level

VI

Series

AKM65

Load Regulation

5 %

Minimum Input Voltage

90V ac

The AKM65 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.

Output Voltages from 9 V to 36 V

3 Years Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy