XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 12V dc Output, 10 A
- RS Stock No.:
- 172-0771
- Distrelec Article No.:
- 301-83-321
- Mfr. Part No.:
- ALM120PS12
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€86.92
(exc. VAT)
€106.91
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.92 |
*price indicative
- RS Stock No.:
- 172-0771
- Distrelec Article No.:
- 301-83-321
- Mfr. Part No.:
- ALM120PS12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Output Connector Type | 4 Way DC Connector | |
| Power | 120W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 10A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C14 | |
| Maximum Operating Temperature | 60°C | |
| Length | 175.9mm | |
| Depth | 38mm | |
| Standards/Approvals | EN 609501, UL 609501 | |
| Width | 68mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | ALM120 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Output Connector Type 4 Way DC Connector | ||
Power 120W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 10A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C14 | ||
Maximum Operating Temperature 60°C | ||
Length 175.9mm | ||
Depth 38mm | ||
Standards/Approvals EN 609501, UL 609501 | ||
Width 68mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series ALM120 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- VN
The ALM120 series of medical external power supplies has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting.
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Related links
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 19V dc Output, 6.32 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 24V dc Output, 5 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 15V dc Output, 8 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C8 120 W 15V dc Output, 8 A
- XP Power 4 Way DC Connector Medical External Power Supply AC/DC Adapter C8 120 W 12V dc Output, 10 A
- XP Power 4 Way DC Connector Linear Power Supply AC/DC Adapter C8 120 W 24V dc Output, 5 A
- XP Power Molex Mini Fit JR 18.3 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
