XP Power Output Plug, Jack Plug, Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8

Get a bulk buy discount

Add 5 more to save €4.95

View bulk pricing options

Subtotal (1 unit)*

€32.97

(exc. VAT)

€40.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€32.97-
5 - 9€31.98€4.95
10 - 24€30.99€19.80
25 - 49€30.01€74.00
50 +€29.03€197.00

*price indicative

RS Stock No.:
175-9072
Distrelec Article No.:
301-83-316
Mfr. Part No.:
AKM45US24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

IEC 320 C8

Output Voltage

24V dc

Power

45W

Output Connector Type

Output Plug, Jack Plug, Centre Positive - Right Angle

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Input Connector Type

IEC 320-C8

Adapter Current

2A

Maximum Operating Temperature

60°C

Depth

122.4mm

Length

51.4mm

Width

31.5mm

Standards/Approvals

No

Efficiency

89%

Maximum Input Voltage

264V ac

Series

AKM45

Energy Efficiency Level

VI

Load Regulation

5 %

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

XP Power Supply


The XP Power is a 24VDC power supply, of 45W that provides continuous output power. The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range). Its maximum input current is 1.3A. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF of 250kHrs. The plug type is C8. Thermal protection is of latching type. The desktop power supply overall cable length is 1000mm. It has low power consumption, less than 0.075W. The PSU would be a suitable power source for a large range of PCs except for high tech desktop. The PC power supply units can be interchanged, provided the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Features and Benefits


• Universal AC input

• Fully regulated output

• Overvoltage and short circuit protected

• High-efficiency

• LED power good indicator

• AC input fuse

• Operating temperature ranges between 0°C and 60°C

Applications


• Commercial information technology equipment (ITE)

• Small items or applications, like laptops and CCTV cameras

• Networking and peripherals

• Gaming machines

Certifications


• EN60950-1

• EN60601-1

• IEC60950-1

• IEC60601-1

• IEC320-C8

• UL60950-1

• CE LVD

• UL ANSI/AAMI ES 60601-1

• CSA C22.2 No. 60601

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy