XP Power AC/DC Adapter IEC 320 C8 45 W 12V dc Output, 4 A
- RS Stock No.:
- 175-9082
- Distrelec Article No.:
- 301-83-314
- Mfr. Part No.:
- AKM45US12
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.97
(exc. VAT)
€40.55
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.97 |
| 5 - 9 | €31.98 |
| 10 - 24 | €30.99 |
| 25 - 49 | €30.01 |
| 50 + | €29.03 |
*price indicative
- RS Stock No.:
- 175-9082
- Distrelec Article No.:
- 301-83-314
- Mfr. Part No.:
- AKM45US12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 12V dc | |
| Power | 45W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 4A | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 122.4mm | |
| Width | 31.5mm | |
| Length | 51.4mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Efficiency | 90.9% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Series | AKM45 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 12V dc | ||
Power 45W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 4A | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Depth 122.4mm | ||
Width 31.5mm | ||
Length 51.4mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Efficiency 90.9% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
Series AKM45 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Class I & Class II Versions
Optional White Case Versions
Output Voltages from 9V to 48V
Optional AC Cable Restraint
3 Year Warranty
Related links
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 12V dc
- XP Power AC/DC Adapter IEC 320 C8 45 W 18V dc Output, 2.66 A
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 15V dc
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 12V dc Output, 6.67 A
- XP Power Output Plug Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 24V dc Output, 3.54 A
