MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 4 A, 5 V dc
- RS Stock No.:
- 192-9808
- Mfr. Part No.:
- GE40I05-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.77
(exc. VAT)
€32.93
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €26.77 |
| 5 - 9 | €25.98 |
| 10 - 24 | €25.16 |
| 25 - 49 | €24.36 |
| 50 + | €23.57 |
*price indicative
- RS Stock No.:
- 192-9808
- Mfr. Part No.:
- GE40I05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 4A | |
| Overall Length | 94mm | |
| Cable Length | 1.5m | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 48.4mm | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 230V ac | |
| Minimum Output Voltage | 5V dc | |
| Overall Depth | 40mm | |
| Series | GE40 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 4A | ||
Overall Length 94mm | ||
Cable Length 1.5m | ||
Maximum Operating Temperature 70°C | ||
Overall Width 48.4mm | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 230V ac | ||
Minimum Output Voltage 5V dc | ||
Overall Depth 40mm | ||
Series GE40 | ||
- COO (Country of Origin):
- CN
GE40 is a highly reliable, 40W wall-mounted style single-output green adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in the major countries around the globe. GE40 accepts the input range from 90VAC to 264VAC that it can satisfy the demands for various types of electrical devices. With the working efficiency up to 89% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. Flame retardant plastic case can effectively prevent users from electric hazard.
Related links
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.7 A, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 3.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.2 A, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1.2 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
