Digilent Power Brick AC/DC Adapter
- RS Stock No.:
- 193-2594
- Distrelec Article No.:
- 301-44-586
- Mfr. Part No.:
- 240-114-1
- Manufacturer:
- Digilent
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2594
- Distrelec Article No.:
- 301-44-586
- Mfr. Part No.:
- 240-114-1
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | Interchangeable | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Adapter Type Power Brick Adapter | ||
Plug Type Interchangeable | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- TW
The PYNQ-Z1 board is designed to be used with PYNQ, a new open-source framework that enables embedded
programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design
programmable logic circuits. Instead the APSoC is programmed using Python, with the code developed and tested
directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed
through their APIs in essentially the same way that the software libraries are imported and programmed.
programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design
programmable logic circuits. Instead the APSoC is programmed using Python, with the code developed and tested
directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed
through their APIs in essentially the same way that the software libraries are imported and programmed.
Related links
- EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
- Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
- XP Power 48W Power Brick AC/DC Adapter 24V dc Output, 2A Output
- RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- XP Power 180W Power Brick AC/DC Adapter 12V dc Output, 15A Output
- XP Power 18W Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
