Ansmann 3 Output 3 x USB Standard Type A Buchse (Mit Smart Ic) AC/DC Adapter AC/DC Adapter EU, US, UK 15 W 5V dc Output,
- RS Stock No.:
- 263-7853
- Mfr. Part No.:
- 1001-0139-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€17.29
(exc. VAT)
€21.27
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.29 |
*price indicative
- RS Stock No.:
- 263-7853
- Mfr. Part No.:
- 1001-0139-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | EU, US, UK | |
| Output Voltage | 5V dc | |
| Power | 15W | |
| Output Connector Type | 3 x USB Standard Type A Buchse (Mit Smart Ic) | |
| Number of Outputs | 3 | |
| Adapter Current | 500mA | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE | |
| Width | 57.8mm | |
| Length | 57.8mm | |
| Depth | 31mm | |
| Efficiency | 81.6% | |
| Maximum Input Voltage | 240V | |
| Energy Efficiency Level | II | |
| Load Regulation | ± 5 % | |
| Minimum Input Voltage | 100V | |
| Series | TC315 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type EU, US, UK | ||
Output Voltage 5V dc | ||
Power 15W | ||
Output Connector Type 3 x USB Standard Type A Buchse (Mit Smart Ic) | ||
Number of Outputs 3 | ||
Adapter Current 500mA | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE | ||
Width 57.8mm | ||
Length 57.8mm | ||
Depth 31mm | ||
Efficiency 81.6% | ||
Maximum Input Voltage 240V | ||
Energy Efficiency Level II | ||
Load Regulation ± 5 % | ||
Minimum Input Voltage 100V | ||
Series TC315 | ||
- COO (Country of Origin):
- CN
Ansmann TC315 Series AC/DC Adaptor, European Plug/UK/US Plug Type, 100 to 240V Input Voltage - 1001-0139-520
This AC/DC adaptor serves as a flexible power solution suitable for various electronic devices. It provides a stable 5V DC output along with an input voltage range of 100240V, making it essential for professionals in automation, electronics, and similar sectors. Its compact design and ability to support multiple outputs make it ideal for both home and office use, delivering effective power supply for a range of applications.
Features & Benefits
• Steady 5V DC output with an output current of 3A
• Includes extendable US plug with attachable UK and EU plugs
• Features three USB Type-A sockets for simultaneous device charging
• Smart IC technology for efficient power management
• Compact and lightweight for easy portability
• Multiple protection features for device safety
Applications
• Powers USB devices in automation systems
• Charges multiple devices simultaneously in an office setting
• Suitable for powering electronics in mechanical environments
• A reliable power source for field operations
How many devices can be connected at once?
You can connect up to three devices simultaneously using the USB ports.
Is it compatible with international voltage standards?
Yes, it supports input voltage from 100240V, making it suitable for global use.
What safety features are included?
It includes protections against short circuits, overvoltage, and overcurrent to safeguard your equipment.
Can it be used in a car or vehicle?
This adaptor is designed for indoor use and is not suitable for automotive applications.
How do I maintain the adaptor for optimal performance?
Keep the adaptor away from moisture and extreme temperatures, and avoid overloading to ensure longevity.
Note
Includes charger with US plug, UK plug & EU plug
Related links
- Ansmann 3 Output USB Adapter AC/DC Adapter 30 W 12V dc Output, 3 A
- Ansmann USB Linear Power Supply AC/DC Adapter EU 5 W 5V dc Output, 1 A
- Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB Linear Power Supply AC/DC Adapter EU 12 W 5V dc Output, 2.4 A
- Ansmann 4 Output USB Linear Power Supply AC/DC Adapter EU 30 W 5V dc Output, 6 A
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
