Friwo Plug Adapter Australia, EU, UK, US 7.2 W 24V dc Output, 300 mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.21

(exc. VAT)

€31.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.21
5 - 9€24.47
10 - 24€23.71
25 - 49€22.94
50 +€22.19

*price indicative

RS Stock No.:
240-4013
Mfr. Part No.:
EDV1960561RS
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Product Type

Plug Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

24V dc

Power

7.2W

Minimum Operating Temperature

0°C

Adapter Current

300mA

Maximum Operating Temperature

45°C

Standards/Approvals

UL62368-1, IEC60601-1, IEC62368-1, ES60601-1

Maximum Input Voltage

240V ac

Efficiency

80.19%

Minimum Input Voltage

100V ac

COO (Country of Origin):
VN
The Friwo NEO 7.2 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and300 mA.

Average efficiency is greater than 80.19%

Leakage current is up to 10μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy