Friwo Plug Adapter Australia, EU, UK, US 7.2 W 12V dc Output, 600 mA
- RS Stock No.:
- 240-4012
- Mfr. Part No.:
- EDV1960560RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 240-4012
- Mfr. Part No.:
- EDV1960560RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 7.2W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 600mA | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN 62368-1:2014/A11:2017, Commission Regulation (EU) 2019/1782, EN 55032:2015, EN 55035:2017, EN 60601-1:2006/A12:2014, EN 60601-1-2:2015 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 80.19% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 7.2W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 600mA | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN 62368-1:2014/A11:2017, Commission Regulation (EU) 2019/1782, EN 55032:2015, EN 55035:2017, EN 60601-1:2006/A12:2014, EN 60601-1-2:2015 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 80.19% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 7.2 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 600 mA.
Average efficiency is greater than 80.19%
Leakage current is up to 10μA
