Friwo Plug Adapter Australia, EU, UK, US 7 W 5V dc Output, 1.4 A
- RS Stock No.:
- 240-4011
- Mfr. Part No.:
- EDV1960559RS
- Manufacturer:
- Friwo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.21 | - |
| 5 - 9 | €24.47 | 2% |
| 10 - 24 | €23.71 | 5% |
| 25 - 49 | €22.94 | 9% |
| 50 + | €22.19 | 11% |
*price indicative
- RS Stock No.:
- 240-4011
- Mfr. Part No.:
- EDV1960559RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 5V dc | |
| Power | 7W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.4A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ES60601-1, IEC60601-1, IEC62368-1, UL62368-1 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 76.4% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 5V dc | ||
Power 7W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.4A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ES60601-1, IEC60601-1, IEC62368-1, UL62368-1 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 76.4% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 7 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 5 V DC and 1.4 A.
Average efficiency is greater than 76.40%
Leakage current is up to 10μA
