StarTech.com Terminal Block (2 Wire), Terminal Block (3 Wire) AC-DC Power Adapter AC/DC Adapter 2-Pin 65 W 20V dc
- RS Stock No.:
- 248-3065
- Distrelec Article No.:
- 302-52-551
- Mfr. Part No.:
- ITB20D3250
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 248-3065
- Distrelec Article No.:
- 302-52-551
- Mfr. Part No.:
- ITB20D3250
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Power Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 20V dc | |
| Output Connector Type | Terminal Block (2 Wire), Terminal Block (3 Wire) | |
| Power | 65W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Length | 115mm | |
| Depth | 37mm | |
| Width | 53mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | ITB20D3250 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Power Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 20V dc | ||
Output Connector Type Terminal Block (2 Wire), Terminal Block (3 Wire) | ||
Power 65W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 3.25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Length 115mm | ||
Depth 37mm | ||
Width 53mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
Series ITB20D3250 | ||
- COO (Country of Origin):
- CN
StarTech.com ITB20D3250 Series AC/DC Adapter, 65W Power, 20V Output Voltage - ITB20D3250
This AC/DC adapter converts mains supply to a stable 20V DC output for industrial and equipment power needs. It accepts a wide-range input voltage suited to global installations and provides a single output via Terminal Block connections for integration into control systems and devices.
Features and Benefits:
• 3.25A output current supports steady device operation • 65W power capacity accommodates moderate-load applications • Terminal Block outputs enable secure wiring and quick termination • 110-240V input range allows use on varied mains supplies • 1.8m cable offers flexible placement without extension
Applications
• Suitable for powering automation controllers and PLC interfaces • Ideal for small motor drives requiring a 20V supply • Used with sensor hubs and industrial I/O modules • Can be used for bench test equipment in workshops
What connector options are available for wiring to equipment?
It provides Terminal Block outputs in 2‑wire and 3‑wire formats for direct hardwired connections to control panels and devices.
How does the adapter handle operating temperatures in plant environments?
It is rated for operation between 0°C and 40°C, matching typical indoor industrial ambient ranges.
What approvals indicate suitability for regulated installations?
It has CE and RoHS approvals, demonstrating compliance with relevant European safety and restricted‑substance requirements.
What form factor and plug type should I expect for installation?
The unit uses a 2‑pin plug and a Compact housing with dimensions of 115mm length, 53mm width and 37mm depth to fit constrained spaces.
Related links
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- StarTech.com USB Type C Power Adapter Charger Type C 65 W 20V dc Output, 5 A
- RS PRO 2.5 x 5.5 Power Adapter AC/DC Adapter 3-Pin (IEC) 140 W 20V dc Output, 7 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 65 W 18V dc Output, 3.61 A
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- EOS Right Angle Plug Power Adapter AC/DC Adapter Optional 4.33 A
- RS PRO Interchangeable Power Adapter AC/DC Adapter C8 65 W 18V dc, 20 V dc Output
