LED2WORK Plug In Power Supply Schuko 264V ac
- RS Stock No.:
- 268-0684
- Mfr. Part No.:
- 210100-05
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€70.09
(exc. VAT)
€86.21
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.09 |
*price indicative
- RS Stock No.:
- 268-0684
- Mfr. Part No.:
- 210100-05
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Plug In Power Supply | |
| Plug Type | Schuko | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 264V ac | |
| Series | 210100 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Plug In Power Supply | ||
Plug Type Schuko | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Input Voltage 264V ac | ||
Series 210100 | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LED2WORK Desktop power supply with M12 socket on cable, additional power cable with SCHUKO plug. The power pack can be used in conjunction with PWM dimmers available from LED2WORK GmbH.
189
Ambient temperature -30 to +70°C
Over Temperature Protection 90℃±10℃
Humidity in use 20 to 90% (non-condensing)
Dimensions (mm) 167x67x35
Related links
- LED2WORK M12 Socket (4 Pin) 2.5 A
- LED2WORK M12 Socket (4 Pin) Power Supply Plug In Power Supply EU-UK Adapter 36 W 24V dc Output, 1.5 A
- Raspberry Pi Plug In Power Supply
- Schneider Electric Plug In Power Supply 18 W 12V dc Output
- Hama Plug In Power Supply 70 W 19V dc Output, 4.5 A
- Hama Plug In Power Supply EU 65 W 19V Output, 3.42 A
- Eaton Plug In Power Supply 24 W 24V Output, 1 A
- Hama Plug In Power Supply EU 92 W 20V 4.6 A
