MEAN WELL 15W Plug-In AC/DC Adapter 24V Output, 625mA Output
- RS Stock No.:
- 287-2413
- Distrelec Article No.:
- 302-61-143
- Mfr. Part No.:
- SGAS15E24-P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2413
- Distrelec Article No.:
- 302-61-143
- Mfr. Part No.:
- SGAS15E24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C - European Plug | |
| Output Voltage | 24 VV | |
| Input Voltage | 115 → 230V | |
| Output Current | 625mA | |
| Power Rating | 15W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C - European Plug | ||
Output Voltage 24 VV | ||
Input Voltage 115 → 230V | ||
Output Current 625mA | ||
Power Rating 15W | ||
- COO (Country of Origin):
- TW
The High Reliable Extreme Small Wall-mounted Industrial Adaptor. It is a compact and reliable power supply solution designed for various applications. This industrial adaptor is built with high-quality components and offers exceptional performance and durability. With its extreme small size, it can be easily wall-mounted in space-constrained environments.
Compact and small wall-mounted design
High reliability and durability
Wide range of input voltage
Stable and efficient power output
Power trip and energy-saving features
High safety standards
Suitable for demanding electronic devices
High reliability and durability
Wide range of input voltage
Stable and efficient power output
Power trip and energy-saving features
High safety standards
Suitable for demanding electronic devices
Related links
- MEAN WELL 15W Plug-In AC/DC Adapter 48V dc Output, 310mA Output
- RS PRO 15W Plug-In AC/DC Adapter 24V dc Output, 620mA Output
- MEAN WELL 15W Portable AC/DC Adapter 5V Output, 2.4A Output
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 24V Output, 750 mA
- MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output
- Tufvassons Transformator AC/DC Adapter 24V Output, 1.25A Output
- Microchip 5 Output Fixed Connector Tip AC-DC Converter Power Supplies AC/DC Adapter 24V Output, 2.2 A
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output