Alpha Adhesives & Sealants Ltd Interchangeable Connector AC/DC Adapter Type C - EU 66 W 12V Output, 5.5 A
- RS Stock No.:
- 287-2488
- Mfr. Part No.:
- SWD90-412-60
- Manufacturer:
- Alpha Adhesives & Sealants Ltd
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 40 Metre(s)
€325.15
(exc. VAT)
€399.93
(inc. VAT)
- RS Stock No.:
- 287-2488
- Mfr. Part No.:
- SWD90-412-60
- Manufacturer:
- Alpha Adhesives & Sealants Ltd
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Adhesives & Sealants Ltd | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C - EU | |
| Output Voltage | 12V | |
| Output Connector Type | Interchangeable Connector | |
| Power | 66W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | CEE 7/16P | |
| Adapter Current | 5.5A | |
| Maximum Operating Temperature | 30°C | |
| Length | 156mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 48mm | |
| Efficiency | 0.7% | |
| Maximum Input Voltage | 230V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Alpha Adhesives & Sealants Ltd | ||
Product Type AC/DC Adapter | ||
Plug Type Type C - EU | ||
Output Voltage 12V | ||
Output Connector Type Interchangeable Connector | ||
Power 66W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type CEE 7/16P | ||
Adapter Current 5.5A | ||
Maximum Operating Temperature 30°C | ||
Length 156mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 48mm | ||
Efficiency 0.7% | ||
Maximum Input Voltage 230V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- IT
The Power Supply is designed to provide reliable power for various devices. It operates with a voltage input ranging from 100V to 230V AC and offers a fixed output voltage of 12V DC. The power supply has a maximum output current of 5.5A, providing up to 66W of rated power.
Stabilized output voltage
Interchangeable connector
Related links
- Alpha Elettronica Plug In Power Supply Type C - EU 25.2 W 12V Output, 2.1 A
- Alpha Adhesives & Sealants Ltd 120W Plug-In AC/DC Adapter 15 V 19 V 22 V 5.45 A
- Alpha Adhesives & Sealants Ltd THIXOFIX 40 Gel Adhesive 40 ml
- Alpha Adhesives & Sealants Ltd Ultrabond 007 Black Adhesive & Sealant Liquid 300 ml Cartridge
- Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive 250 ml
- Alpha Adhesives & Sealants Ltd Alpha 124 Clear Adhesive & Sealant Liquid 75 ml Cartridge
- Filter Alpha Adhesives & Sealants Ltd ASRAS Ammonia Vapour for use with Reusable Respirator Filters ASRAS0007BZ
- Alpha Elettronica 60W AC/DC Adapter 12V Output, 5A Output

