Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive, Beige, 250 ml

Subtotal (1 unit)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 428 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.23

*price indicative

RS Stock No.:
132-560
Mfr. Part No.:
THIXOFIX-250
Manufacturer:
Alpha Adhesives & Sealants Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Adhesives & Sealants Ltd

Trade Name

THIXOFIX

Product Type

Adhesive

Material Compatibility

ABS, Hardboard, Metal, Ceramic, Acrylic, Polyvinyl Chloride, Wood, Glass, High Performance Nylon

Colour

Beige

Product Form

Gel

Setting Time

15min

Maximum Operating Temperature

70°C

Standards/Approvals

No

Package Size

250 ml

Base Chemical

Contact Adhesive

RoHS Status: Exempt

COO (Country of Origin):
GB

Alpha Contact Adhesive


The Alpha 250ml beige-coloured contact adhesive is a bonding gel used to bond laminated plastics to wood and other substrates. It is a gel, similar to non-drip paint that spreads like butter. It does not spill and cuts out the mess, normally associated with ordinary contact. When bonding a normal size sheet of laminated plastics, the unique solderability of Thixofix allows the accurate positioning of materials.

Features and Benefits


Cure time is 24Hours

Setting time of 10 to 15 minutes

Maximum operating temperature is 70⁰C

Specific gravity of 0.870

Heat resistance up to 70⁰C

Flashpoint of -5⁰CToluene free

Multi-purpose contact adhesive

Non-stringing

Excellent bond strength and good temperature resistance

Repositioning of substrates

Applications


Bonding fibre boards and acoustic tiles to suspended or vertical surfaces such as dry cement/sand renderings

Bonding laminated plastics to wood, hardboard, chipboard, etc.Bonding ABS, cork, rubber, leather, fabrics, wood, painted and unpainted metal, hardboard, plaster, plasterboard and chipboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy