Alpha Elettronica Plug In Power Supply Type C - EU 25.2 W 12V Output, 2.1 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-3845
Mfr. Part No.:
SW25-412-60
Manufacturer:
Alpha Elettronica
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Elettronica

Product Type

Plug In Power Supply

Plug Type

Type C - EU

Power

25.2 W

Output Voltage

12 V

Adapter Current

2.1 A

Maximum Input Voltage

230 V

COO (Country of Origin):
IT
The plug-in power supply from the SW25 Series with an input voltage rating of 230 volts and a power output of 25.2 watts. It comes with a Euro Type C (CEE 7/16) plug, which is commonly used in European countries. Additionally, it features an interchangeable connector, allowing it to be compatible with various types of power sockets or outlets. These types of power supplies are often used to provide power to electronic devices or appliances.

Output connection type Interchangeable connector

Cable length 2 m

Efficiency 70%

Operating temperature -10 to 30 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy