MEAN WELL AC/DC Adapter 48V dc Output, 750mA Output

Image representative of range

Stock information currently inaccessible
RS Stock No.:
791-1017
Mfr. Part No.:
GSM36B48-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Plug Type

C8

Output Voltage

48V dc

Input Voltage

113 → 370 V dc, 80 → 264V ac

Output Current

750mA

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

C8

Number of Outputs

1

Cable Length

1.8m

Medical Approved

Yes

Efficiency

88%

Standards Met

ErP Compliant

Load Regulation

±2%

Energy Efficiency Level

V

Length

79mm

Line Regulation Range

±1%

Minimum Temperature

-25°C

Width

54mm

Depth

33mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy