Qnity Laird Beryllium Copper Alloy Gasket 609.6 mm x 15.24mm x 100 μm
- RS Stock No.:
- 803-082
- Mfr. Part No.:
- 97-500-02
- Manufacturer:
- Qnity Laird
Get a bulk buy discount
Add 5 more to save €4.65
View bulk pricing optionsSubtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.90 | - |
| 5 + | €29.97 | €4.65 |
*price indicative
- RS Stock No.:
- 803-082
- Mfr. Part No.:
- 97-500-02
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Beryllium Copper Alloy | |
| Product Type | Gasket | |
| Fixing Method | Adhesive | |
| Thickness | 100μm | |
| Length | 609.6mm | |
| Width | 15.24mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Beryllium Copper Alloy | ||
Product Type Gasket | ||
Fixing Method Adhesive | ||
Thickness 100μm | ||
Length 609.6mm | ||
Width 15.24mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Beryllium Copper Gasket designed for electromagnetic interference shielding applications. This product is a fingerstock metal gasket that features a pressure sensitive adhesive for secure mounting.
Pressure sensitive adhesive for mounting
Standard length of 609.60 mm to 1.59 mm
Related links
- Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 80 μm
- Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- Laird 97-655-02 Shielding Strip of Beryllium Copper Alloy 305 mm x 7.75mm x 7.75 mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Fabric Polyurethane Gasket Brown 70 °C 1 m 3mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
