Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts
- RS Stock No.:
- 275-8825
- Mfr. Part No.:
- VDI88140P
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 24 units)*
€51.05
(exc. VAT)
€62.79
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.05 | €2.127 |
*price indicative
- RS Stock No.:
- 275-8825
- Mfr. Part No.:
- VDI88140P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | ABS/Polycarbonate | |
| Product Type | Adaptable Box | |
| Number of Knockouts | 1 | |
| Width | 45mm | |
| Depth | 25mm | |
| Colour | White, Transparent | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Knockout Size | 45 x 45 mm | |
| Series | Infraplus-MP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material ABS/Polycarbonate | ||
Product Type Adaptable Box | ||
Number of Knockouts 1 | ||
Width 45mm | ||
Depth 25mm | ||
Colour White, Transparent | ||
Height 45mm | ||
Standards/Approvals No | ||
Length 45mm | ||
Knockout Size 45 x 45 mm | ||
Series Infraplus-MP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Non-adaptable RJ45 connector support can be clipped onto all cable trays. Includes a transparent shutter to protect the RJ45 connector from dust. Includes transparent label holder.
Sustainable
Green premium compliant
Related links
- Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts
- Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm Size:22.5 x 45 mm Knockout Size with 1
- Legrand Polypropylene Adaptable Box 45mm x 80 mm x 80 mm Size:4 → 20 mm Knockout Size with 7 Knockouts
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- RS PRO Black Steel Adaptable Box 75mm x 75 mm x 75 mm Size:20 mm Knockout Size with 10 Knockouts
- Bosch Rexroth Sliding Block Strut Profile 45 x 45 mm, Groove Size 10 mm
- Velcro Black Hook & Loop Tape, 45mm x 45 mm
- Velcro White Hook & Loop Tape, 45mm x 45 mm
