RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- RS Stock No.:
- 287-5945
- Mfr. Part No.:
- 13164M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.20
(exc. VAT)
€167.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5945
- Mfr. Part No.:
- 13164M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Polymer | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Number of Knockouts | 3 | |
| Width | 138mm | |
| Depth | 160mm | |
| Colour | Light Grey | |
| Height | 460mm | |
| Length | 460mm | |
| Standards/Approvals | IEC 61439-3, IEC 60670, RoHS exemption, EU RoHS Directive, EN 50262, REACh Regulation, China RoHS Regulation | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Polymer | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Number of Knockouts 3 | ||
Width 138mm | ||
Depth 160mm | ||
Colour Light Grey | ||
Height 460mm | ||
Length 460mm | ||
Standards/Approvals IEC 61439-3, IEC 60670, RoHS exemption, EU RoHS Directive, EN 50262, REACh Regulation, China RoHS Regulation | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric versatile enclosure for power outlets is a weatherproof solution designed with high-quality self-extinguishing polymer material. It features a transparent front cover, offering 12W power dissipation and 63A rated current, suitable for various applications in different environments. With an IP65 degree of protection and IK09 resistance conforming to relevant standards, this enclosure is a durable and reliable solution for outdoor installations.
Suitable for surface mounting with optional key lock for security
5 modules can fit in 1 row, providing ample space for electrical components
Class II electrical insulation and double insulation for safety
Fire-resistant up to 750°C with UV and weather-resistant properties
Compliant with IEC and EN standards ensuring high quality and reliability
Related links
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 248 mm x 248 mm
