RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- RS Stock No.:
- 287-5950
- Mfr. Part No.:
- 13973M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.06
(exc. VAT)
€156.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5950
- Mfr. Part No.:
- 13973M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Polymer | |
| Finish | White | |
| Width | 138mm | |
| Colour | Light Grey | |
| Depth | 160mm | |
| Height | 460mm | |
| Length | 460mm | |
| Standards/Approvals | IEC 60670 IEC 61439-3 EN 50262 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Polymer | ||
Finish White | ||
Width 138mm | ||
Colour Light Grey | ||
Depth 160mm | ||
Height 460mm | ||
Length 460mm | ||
Standards/Approvals IEC 60670 IEC 61439-3 EN 50262 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva Enclosure is a weatherproof enclosure designed for interface applications. With features like a self-extinguishing polymer enclosure material, double insulation, and an opaque front cover, this enclosure ensures durability and safety for your electrical components. It is compliant with various standards and offers IP65 protection against dust and water ingress, making it suitable for a wide range of environments.
Self-extinguishing polymer enclosure material for enhanced safety
Double insulation provides an additional layer of protection
Opaque front cover ensures privacy of components
IP65 protection against dust and water ingress for versatile use in different environments
Compliant with standards such as IEC 60670 and IEC 61439-3 for quality assurance
Related links
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 248 mm x 248 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 392 mm x 392 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 335 mm x 335 mm
