RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- RS Stock No.:
- 287-5951
- Mfr. Part No.:
- 13974M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€146.12
(exc. VAT)
€179.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5951
- Mfr. Part No.:
- 13974M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Polymer | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 138mm | |
| Colour | Light Grey | |
| Depth | 160mm | |
| Height | 310mm | |
| Length | 310mm | |
| Standards/Approvals | RoHS, IEC 60670 IEC 61439-3 EN 50262 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Polymer | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 138mm | ||
Colour Light Grey | ||
Depth 160mm | ||
Height 310mm | ||
Length 310mm | ||
Standards/Approvals RoHS, IEC 60670 IEC 61439-3 EN 50262 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric weatherproof enclosure is a reliable solution for protecting your electrical components in outdoor environments. With a durable self-extinguishing polymer material and a range of features to ensure safety and longevity, this enclosure is designed to meet your needs in a variety of applications.
Double insulation for added safety and protection
IP65 degree of protection against dust and water ingress
IK09 degree of protection against impact and vandalism
Fire-resistant up to 750°C for enhanced safety measures
UV resistant for prolonged outdoor exposure
Compliant with environmental regulations for sustainable use
Green Premium product with mercury-free components
Related links
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 248 mm x 248 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 392 mm x 392 mm
