Loctite 401 Super Glue 20 g, Clear
- RS Stock No.:
- 514-587
- Mfr. Part No.:
- LOCTITE® 401
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €8.16
View bulk pricing optionsSubtotal (1 unit)*
€34.05
(exc. VAT)
€41.88
(inc. VAT)
In Stock
- 53 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €34.05 | - |
| 6 - 14 | €32.69 | €8.16 |
| 15 + | €32.00 | €30.75 |
*price indicative
- RS Stock No.:
- 514-587
- Mfr. Part No.:
- LOCTITE® 401
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 401 | |
| Product Form | Liquid | |
| Colour | Clear | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Maximum Full Cure Time | 72h | |
| Maximum Fixture Time | 30s | |
| Material Compatibility | Aluminium | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name 401 | ||
Product Form Liquid | ||
Colour Clear | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
Maximum Full Cure Time 72h | ||
Maximum Fixture Time 30s | ||
Material Compatibility Aluminium | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 401 liquid super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. LOCTITE® 401™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
• Increased resistance to heat and humidity
• More consistent dispensing
• Increased resistance to solvents
• Greater gap-filling ability
• Improved shelf life
• General-purpose instant adhesive
• Ideal for porous surfaces (wood, leather, paper, fabrics, etc.)
• Ultra-fast cure time on acidic and porous surfaces
• Perfect for all quick and small emergency repairs
• Chemical type ethyl cyanoacrylate
• Universal instant adhesive
• Very high strength on close-fitting parts
• More consistent dispensing
• Operating temperature ranges between -40⁰C and 120⁰C;• Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
• New and improved health and safety formulation
Applications
• Wood
• Leather
• Paper
• Fabric
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite 406 Specialised Glue 20 g, Clear
- Loctite 431 Super Glue 20 g, Transparent
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
