Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- RS Stock No.:
- 429-002
- Mfr. Part No.:
- S550406
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.08
(exc. VAT)
€142.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.08 |
*price indicative
- RS Stock No.:
- 429-002
- Mfr. Part No.:
- S550406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Plate Module | |
| Connector Type | USB Type C | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Material | Plastic (Housing) | |
| Screwed/Screwless | Screwed | |
| Depth | 42mm | |
| Standards/Approvals | RoHS, Class II, Green Premium product, REACH, IK04, IP20, EAC | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Plate Module | ||
Connector Type USB Type C | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Material Plastic (Housing) | ||
Screwed/Screwless Screwed | ||
Depth 42mm | ||
Standards/Approvals RoHS, Class II, Green Premium product, REACH, IK04, IP20, EAC | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace USB Quick Charge Type C in cobalt blue delivers up to 65W of fast charging power. With an IK04 impact protection rating and IP20 ingress protection, it ensures reliable performance and durability in indoor environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type C Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Siemens White 4 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
