Schneider Electric Screw White Wall Plate Module, Flush
- RS Stock No.:
- 346-875
- Mfr. Part No.:
- S525666
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.45 | - |
| 10 + | €9.61 | 8% |
*price indicative
- RS Stock No.:
- 346-875
- Mfr. Part No.:
- S525666
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Wall Plate Module | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Gloss | |
| Mount Type | Flush | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS, 2006/95/EEC, REACH, EN 60669-1, LCIE: NF 619318A | |
| Depth | 42.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Wall Plate Module | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Gloss | ||
Mount Type Flush | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Series Odace 2011 | ||
Standards/Approvals RoHS, 2006/95/EEC, REACH, EN 60669-1, LCIE: NF 619318A | ||
Depth 42.7mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace blind cover with claws offers a simple, secure solution for covering electrical installations. Featuring an IK04 impact protection rating and IP21D ingress protection, it ensures durability and reliable performance, all in a sleek white finish.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Screw White Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type C Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
