Schneider Electric USB Type C, USB Type-A Cobalt Blue 2 Outlet Wall Plate Module, Flush
- RS Stock No.:
- 346-940
- Mfr. Part No.:
- S550401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.70
(exc. VAT)
€68.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.70 |
*price indicative
- RS Stock No.:
- 346-940
- Mfr. Part No.:
- S550401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | USB Type C, USB Type-A | |
| Product Type | Wall Plate Module | |
| Number of Outlets | 2 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | ABS | |
| Depth | 42mm | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS, EN 60335-1, REACH, EN 61558-1, EAC, EN 60950-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type USB Type C, USB Type-A | ||
Product Type Wall Plate Module | ||
Number of Outlets 2 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material ABS | ||
Depth 42mm | ||
Series Odace 2011 | ||
Standards/Approvals RoHS, EN 60335-1, REACH, EN 61558-1, EAC, EN 60950-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace USB charger with A+C type ports delivers 2.4A of charging power, ensuring quick and efficient charging for your devices. Featuring an IK04 impact protection rating and IP20 ingress protection, it offers durability and reliable performance in indoor environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Siemens White 4 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
