STMicroelectronics EVST87M01W-1 NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- RS Stock No.:
- 800-450
- Mfr. Part No.:
- EVST87M01W-1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€126.07
(exc. VAT)
€155.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.07 |
*price indicative
- RS Stock No.:
- 800-450
- Mfr. Part No.:
- EVST87M01W-1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Development Tool | |
| Analogue Function | Data Acquisition | |
| Kit Classification | Evaluation Board | |
| For Use With | Nucleo & Arduino | |
| Featured Device | NB-IoT | |
| Kit Name | NB IoT Click | |
| Interface Type | ADC, GPIO, UART, USB | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Development Tool | ||
Analogue Function Data Acquisition | ||
Kit Classification Evaluation Board | ||
For Use With Nucleo & Arduino | ||
Featured Device NB-IoT | ||
Kit Name NB IoT Click | ||
Interface Type ADC, GPIO, UART, USB | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board for the ST87M01-1400 NB‑IoT and WMBUS module, enabling ready-to-use solution for low‑power cellular IoT applications. It adopts an X‑NUCLEO shield form factor with Arduino compatible connectors for easy integration with STM32 Nucleo and other Arduino®‑compatible host boards.
Integrated Wireless M-Bus (WMBUS)
LED indicators for module and UART activity, Plus a reset button for easy debugging
Related links
- STMicroelectronics STEVAL-874SIMCB NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika NB IoT Click Development Board MIKROE-3294
- MikroElektronika MIKROE-4486 DAQ 3 Click Data Acquisition Sensor Add-On Board for Digital control loops, Automatic test
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
