STMicroelectronics EVL-L98GD8E Evaluation Board Board for L98GD8E

Subtotal (1 unit)*

€326.77

(exc. VAT)

€401.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€326.77

*price indicative

RS Stock No.:
873-851
Mfr. Part No.:
EVL-L98GD8E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Board

For Use With

L98GD8E

Kit Name

Evaluation Board

COO (Country of Origin):
IT
The STMicroelectronics evaluation board provides a comprehensive solution for assessing a highly configurable MOSFET predriver. Its robust design enhances the control of both NMOS and PMOS in various applications.

Supports a voltage range of 3.8 V to 60 V with a maximum current of 30 A

Configurable as high-side, low-side, or H-bridge drive options

Integrated SPI for device register settings and diagnostics

Test points for access to all relevant pins, facilitating easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy