STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-H533RE
- RS Stock No.:
- 616-972
- Mfr. Part No.:
- NUCLEO-H533RE
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€22.55
(exc. VAT)
€27.74
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.55 |
*price indicative
- RS Stock No.:
- 616-972
- Mfr. Part No.:
- NUCLEO-H533RE
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32 Nucleo-64 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32 Nucleo-64 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32H | ||
Standards/Approvals No | ||
The STMicroelectronics STM32 Nucleo 64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode.
Second user LED
External or internal SMPS to generate Vcore logic supply
24 MHz or 48 MHz HSE
User USB Device full speed or USB SNK/UFP full speed
Cryptography
CAN FD transceiver
1 user and 1 reset push buttons
32.768 kHz crystal oscillator
Related links
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-C071RB
- STMicroelectronics STM32 Nucleo-64 Evaluation Kit, Development Board Evaluation Board NUCLEO-WBA52CG
- STMicroelectronics STM32WBA Nucleo-64 Evaluation Board Evaluation Board NUCLEO-WBA55CG
- STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
