MikroElektronika MIKROE-4229 DAC 8 Click 16 Bit ADC Add On Board for MikroBus for DAC8554IPWR
- RS Stock No.:
- 216-2650
- Mfr. Part No.:
- MIKROE-4229
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.71
(exc. VAT)
€59.91
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.71 |
| 5 - 9 | €47.46 |
| 10 + | €46.28 |
*price indicative
- RS Stock No.:
- 216-2650
- Mfr. Part No.:
- MIKROE-4229
- Manufacturer:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Analogue Function | 16 Bit ADC | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | MikroBus | |
| Featured Device | DAC8554IPWR | |
| Kit Name | DAC 8 Click | |
| Interface Type | 3 Wire SPI Serial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function 16 Bit ADC | ||
Product Type Analogue Development Kit | ||
Kit Classification Add On Board | ||
For Use With MikroBus | ||
Featured Device DAC8554IPWR | ||
Kit Name DAC 8 Click | ||
Interface Type 3 Wire SPI Serial | ||
Standards/Approvals No | ||
The MikroElektronika DAC 8 Click is a compact add-on board that contains a fully-featured, general-purpose voltage-output digital-to-analogue converter. This board features the DAC8554IPWR, a 16-bit QUAD channel voltage-output digital to analogue converter from Texas Instruments. It offers the low-power operation, good linearity, exceptionally low glitch, and supports a 3-wire SPI serial interface with a clock rate up to 50MHz.
Interface = GPIO, I2C, SPI
Compatibility = mikroBUS
Click board size = S (28.6 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika MIKROE-4166 ISO ADC 2 Click 12 Bit ADC Add On Board for AD7091R for AD7091R
- MikroElektronika MIKROE-4206 DAC 6 Click ADC Add On Board for DAC104S085, MCP1501 for DAC104S085
- MikroElektronika MIKROE-6416 ADC 26 Click 12 Bit ADC Evaluation Board for Analog To Digital Signal Conversion for
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-4468 Accel 15 Click Switches & Multiplexer Add On Board for 3D Hall 8 Click for ECG/GSR Click
- MikroElektronika Angle 8 Click Angle Sensor Add On Board for MA782GGU mikroBUS Socket
- MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit